- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RH3R0DB25R0JE
Description
+
Res Wirewound 25 Ohm 5% 3W Pad SMD
Search Keywords: RH3R0DB25R0JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RH3R0DB25R0JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Resistance Value:25 Ohm
-
Power Rating:3 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 150 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$5.670
25
$4.150
100
$1.050
300
$0.910
500 +
$0.861
Click for Quote
Log in
to unlock special pricing