Description
+
Res Wirewound Rheostat 15 Ohm 10% 7.5W 1(Elec)/1(Mech)Turn 3.18mm (13.08 X 38.11mm) Solder Lug Panel Mount
Search Keywords: RCS15RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RCS15RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:7.5 W
-
Resistance Value:15 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:38.11 x 13.08 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$666.32
3
$546.72
4
$486.92
5 +
$477.18
Click for Quote
Log in
to unlock special pricing