- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- RC0S2CA1K00JET
Description
+
Res Carbon Composition 1K Ohm 5% 0.25W(1/4W) ±400ppm/°C J-Lead SMD T/R
Search Keywords: RC0S2CA1K00JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:RC0S2CA1K00JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Resistance Value:1 KOhm
-
Power Rating:0.25 (1/4) W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±400 ppm/°C
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,196
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$1.98
250
$1.89
500
$1.74
1,000
$1.65
2,500
$1.52
5,000
$1.43
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing