- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- R3J5K0E
Description
+
Res Wirewound 5K Ohm 5% 3W ±260ppm/°C Silicone RDL
Search Keywords: R3J5K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:R3J5K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Radial
-
Power Rating:3 W
-
Resistance Value:5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.13 x 7.95 x 11.91 mm
-
Terminal Pitch:7.62 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 15
Stock lot only:
3
Minimum Order Quantity:
15
Order Increment:
15
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$6.138
15
$5.580
60
$5.160
105
$4.990
255
$4.260
510
$4.080
1,005
$3.890
2,505
$3.650
5,010 +
$3.570
Click for Quote
Log in
to unlock special pricing