- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- PFR5K25R0E
Description
+
Res Wirewound 25 Ohm 10% 650W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFR5K25R0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:PFR5K25R0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Bolt-On/Bracket Mount
-
Power Rating:650 W
-
Termination Style:Screw Terminal
-
Resistance Value:25 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±500 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$162.73
2
$162.32
3
$161.92
4
$161.51
5 +
$158.28
Click for Quote
Log in
to unlock special pricing