help desk software
Image is representational - see mfr. specs

PFE5KR330E

Ohmite

Res Wirewound 0.33 Ohm 10% 962W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 0.33 Ohm 10% 962W ±300ppm/°C Screw Terminal Bolt-On/Bracket Mount
Search Keywords: PFE5KR330E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    PFE5KR330E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    N/A
  • Mounting:
    Bolt-On/Bracket Mount
  • Power Rating:
    962 W
  • Termination Style:
    Screw Terminal
  • Resistance Value:
    330 mOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±300 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/8/26
Backorder
Price (USD)
Qty
Unit Price
1
$194.77
5
$189.36
10
$172.37
20
$167.77
50
$165.56
100 +
$161.32
Click for Quote
Log in to unlock special pricing