- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OY101K
Available Replacements
ROHs Equivalent
Ohmite
OY101K
Res Ceramic Composition 100 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Ceramic Composition 100 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OY101K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OY101K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100060
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:-1600 to -1000 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:22.5 x 7 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is OY101K discontinued?
Yes, OY101K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OY101K RoHS compliant?
No, OY101K is not RoHS compliant.
What is the lead time for OY101K?
The standard lead time for OY101K is approximately 52 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.