Available Replacements
ROHs Equivalent
OX682KE OX682KE Ohmite
OX682KE

Ohmite

In Stock: 900

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Ohmite

OX682K

Res Ceramic Composition 6.8K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Ceramic Composition 6.8K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
Search Keywords: OX682K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: OX682K
Unit of Measure: Per Each
RoHS: No
HTS: 8533100060
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Termination Style: Axial
Power Rating: 1 W
Resistance Value: 6.8 KOhm
Tolerance: 10 %
Temperature Coefficient: -1600 to -1000 ppm/°C
Dimension: 19 x 5.5 mm
Terminal Pitch: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is OX682K discontinued?
Yes, OX682K from Ohmite is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is OX682K RoHS compliant?
No, OX682K is not RoHS compliant.
What is the lead time for OX682K?
The standard lead time for OX682K is approximately 60 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!