- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OW102KE
Description
+
Res, 1K, 10%, 0.5W, Ceramic, Axial;
Search Keywords: OW102KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OW102KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
422
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.897
250
$0.738
500
$0.736
1,000
$0.707
2,500
$0.653
5,000
$0.573
7,500
$0.559
10,000 +
$0.507
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments