help desk software
Image is representational - see mfr. specs

OM1345E-R58

Ohmite

Res Carbon Film 130K Ohm 5% 1W -700ppm/°C Conformal Coated AXL T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Carbon Film 130K Ohm 5% 1W -700ppm/°C Conformal Coated AXL T/R
Search Keywords: OM1345ER58
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OM1345E-R58
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2500
  • Termination Style:
    Axial
  • Power Rating:
    1 W
  • Resistance Value:
    130 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -700 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Dimension:
    12 x 5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
24 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.0466
5,000
$0.0438
10,000
$0.0419
25,000
$0.0413
50,000
$0.0396
100,000
$0.0380
150,000
$0.0379
250,000 +
$0.0378
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments