- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OL2715E
Description
+
Carbon Film Resistor - Axial - Through Hole - 270 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS
Search Keywords: OL2715E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OL2715E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:270 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:9 x 3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.0385
5,000
$0.0319
25,000
$0.0285
50,000
$0.0268
100,000
$0.0264
150,000
$0.0257
250,000
$0.0253
500,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing