help desk software
Image is representational - see mfr. specs

OL1015E

Ohmite

Carbon Film Resistor - Axial - Through Hole - 100 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Carbon Film Resistor - Axial - Through Hole - 100 ohm (+/-) 5% - 1/2W - 350V Max - -450 ppm/°C - RoHS
Search Keywords: OL1015E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OL1015E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100070
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    100 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -450 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    9 x 3 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 10/26/26
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent
In Stock:
1,160
Minimum Order:
3