help desk software
Image is representational - see mfr. specs

OK2235E

Ohmite

Carbon Film Resistor - Axial - Through Hole - 22K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Carbon Film Resistor - Axial - Through Hole - 22K ohm (+/-) 5% - 1/4W - 250V Max - -450 ppm/°C - RoHS
Search Keywords: OK2235E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    OK2235E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533100070
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    22 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    -450 ppm/°C
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    6.8 x 2.5 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Alternative Packaging
In Stock:
0
Minimum Order:
5,000