- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OK1155E-R52
Description
+
Carbon Film Resistor - Axial - Through Hole - 1.1M ohm (+/-) 5% - 1/4W - 250V Max - -800 to 1500 ppm/°C - RoHS - Tape&Reel
Search Keywords: OK1155ER52
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OK1155E-R52
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1.1 MOhm
-
Tolerance:5 %
-
Temperature Coefficient:-800 to 1500 ppm/°C
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Dimension:6.8 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
24 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0166
25,000
$0.0149
50,000
$0.0147
100,000
$0.0141
150,000
$0.0141
250,000
$0.0136
500,000 +
$0.0135
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments