- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OJ2725
Description
+
Carbon Film Resistor - Axial - Through Hole - 2.7K ohm (+/-) 5% - 1/8W - 200V Max - -450 ppm/°C
Search Keywords: OJ2725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OJ2725
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533100070
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.125 (1/8) W
-
Resistance Value:2.7 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:-450 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:3.5 x 1.85 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
312
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$0.069
100
$0.068
250
$0.066
500
$0.065
1,000
$0.064
2,500
$0.062
5,000
$0.061
10,000 +
$0.060
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent
CUSTOMERS
ALSO BOUGHT