- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- OD820JE
Description
+
Res Carbon Composition 82 Ohm 5% 0.25W(1/4W) Molded AXL
Search Keywords: OD820JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:OD820JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.25 (1/4) W
-
Resistance Value:82 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:7 x 2.5 mm
-
Terminal Pitch:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,347
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.2540
50
$0.2489
100
$0.2438
250
$0.2387
500
$0.2336
1,000
$0.2295
2,500 +
$0.2244
Click for Quote
Log in
to unlock special pricing