- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MOX-G-022504FE
Description
+
Res Thick Film 2.5M Ohm 1% 40W ±50ppm/°C Pad SMD
Search Keywords: MOXG022504FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-G-022504FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Resistance Value:2.5 MOhm
-
Power Rating:40 W
-
Tolerance:1 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-65 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$107.33
5
$103.18
10
$100.98
20
$98.95
50
$97.69
100 +
$97.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT