- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- MOX-F-022503FE
Description
+
Res Thick Film 250K Ohm 1% 25W ±25/±50ppm/°C Varnish RDL Lug Bolt-On
Search Keywords: MOXF022503FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-F-022503FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Technology:Thick Film
-
Case Style:Varnish
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:250 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$119.60
5
$107.64
8
$94.19
10 +
$92.30
Click for Quote
Log in
to unlock special pricing