- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX97025004FVE
Description
+
Res 5M Ohm 1% 20W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX97025004FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX97025004FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:20 W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:152 x 8.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$55.80
5
$52.59
15
$51.05
30
$49.67
60
$48.93
105
$41.66
255 +
$41.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments