- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX95021005FVE
Description
+
Res 10M Ohm 1% 13.5W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX95021005FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX95021005FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:13.5 W
-
Resistance Value:10 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:102 x 8.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
105
can ship 10/12/26
31 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$63.31
5
$59.17
15
$56.34
30
$54.56
60
$52.78
105
$43.96
255 +
$42.02
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments