- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX92021007FVE
Description
+
Res 1G Ohm 1% 5W ±50ppm/°C Conformal Silicone AXL
Search Keywords: MOX92021007FVE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX92021007FVE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:37 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
15
$62.43
30
$38.42
45
$30.41
60 +
$29.80
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments