- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX92021007FTE
Description
+
Res 1G Ohm 1% 5W ±100ppm/°C Conformal Silicone AXL
Search Keywords: MOX92021007FTE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX92021007FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:AT
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:1 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 225 °C
-
Packaging:N/A
-
Dimension:37 x 8 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Ships today, if you order in
30 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$37.72
5
$35.46
15
$33.91
30
$32.93
60
$31.96
105
$26.80
255 +
$25.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments