- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-750231327F
Description
+
Res Thick Film 1.32G Ohm 1% 1W ±25/±100ppm/°C Epoxy AXL
Search Keywords: MOX750231327F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-750231327F
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:1.32 GOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25,±100 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:22.35 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
2
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$36.57
10
$25.81
20
$18.46
50 +
$13.98
Click for Quote
Log in
to unlock special pricing