- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-5N-131005FE
Description
+
Res Thick Film 10M Ohm 1% 6W ±25ppm/°C Epoxy AXL
Search Keywords: MOX5N131005FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-5N-131005FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:6 W
-
Resistance Value:10 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:130.56 x 8.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
25
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$34.056
25
$30.960
50
$29.250
100
$29.180
250 +
$28.100
Click for Quote
Log in
to unlock special pricing