- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-400233005FE
Description
+
Res Thick Film 30M Ohm 1% 0.75W(3/4W) ±25ppm/°C Epoxy AXL
Search Keywords: MOX400233005FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-400233005FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:0.75 (3/4) W
-
Resistance Value:30 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:14.78 x 4.19 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$7.21
10
$7.07
25
$6.93
50
$6.79
100
$6.65
250 +
$6.52
Click for Quote
Log in
to unlock special pricing