- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-3-121505PE
Description
+
Res Thick Film 15M Ohm 20% 7.5W ±25ppm/°C Silicone AXL Medical
Search Keywords: MOX3121505PE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-3-121505PE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:7.5 W
-
Resistance Value:15 mOhm
-
Tolerance:20 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Dimension:79.24 x 7.87 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$9.15
10
$8.97
25
$8.79
50
$8.61
100
$8.44
250 +
$8.27
Click for Quote
Log in
to unlock special pricing