- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX300001006FE
Description
+
Res Thick Film 100M Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL
Search Keywords: MOX300001006FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX300001006FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Style:Axial
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:N/A
-
Dimension:9 x 3.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
434
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.47
100
$3.46
300
$3.22
500
$3.04
1,000
$3.03
2,500
$2.61
5,000 +
$1.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments