- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-1N-131007JE
Description
+
Res Thick Film 1G Ohm 5% 2W ±50ppm/°C Epoxy AXL
Search Keywords: MOX1N131007JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-1N-131007JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:1 GOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:28.96 x 8.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$15.00
30
$13.96
50
$13.92
100
$13.40
250
$12.89
500
$12.57
1,000 +
$12.42
Click for Quote
Log in
to unlock special pricing