- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX-1-134004JE
Description
+
Res Thick Film 4M Ohm 5% 2W ±25ppm/°C Epoxy AXL
Search Keywords: MOX1134004JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX-1-134004JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:2 W
-
Resistance Value:4 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25 ppm/°C
-
Operating Temperature:-55 to 210 °C
-
Packaging:N/A
-
Dimension:28.96 x 8.76 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$13.48
25
$12.18
50
$11.62
100
$11.11
250
$10.63
500
$9.31
1,000 +
$8.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT