- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- MOX1125223305J
Description
+
Res Thick Film 33M Ohm 5% 1.4W ±25/±50ppm/°C Silicone AXL
Search Keywords: MOX1125223305J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MOX1125223305J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:4016991500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1.4 W
-
Resistance Value:33 mOhm
-
Tolerance:5 %
-
Temperature Coefficient:±25,±50 ppm/°C
-
Operating Temperature:-55 to 220 °C
-
Packaging:N/A
-
Dimension:30.73 x 3.56 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
2
$12.63
10
$9.77
25 +
$7.33
Click for Quote
Log in
to unlock special pricing