help desk software
Image is representational - see mfr. specs

MOX-1-121007F

Ohmite

Res Thick Film 1G Ohm 1% 2.5W ±100ppm/°C Silicone AXL Medical

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Res Thick Film 1G Ohm 1% 2.5W ±100ppm/°C Silicone AXL Medical
Search Keywords: MOX1121007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    MOX-1-121007F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210090
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Style:
    Axial
  • Power Rating:
    2.5 W
  • Resistance Value:
    1 GOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 210 °C
  • Packaging:
    N/A
  • Dimension:
    28.45 x 7.87 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 8/17/26
ROHs Equivalent
In Stock:
139
Minimum Order:
5