- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC103521008J
Description
+
Res Thick Film 10G Ohm 5% 1.25W ±100ppm/°C Molded J-Lead SMD
Search Keywords: MC103521008J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC103521008J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Value:10 GOhm
-
Power Rating:1.25 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$5.16
50
$4.17
100
$3.98
250
$3.86
500
$3.64
1,000
$3.54
2,500
$3.49
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing