- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- MC102521504JE
Description
+
Res Thick Film 1.5M Ohm 5% 1.5W ±50ppm/°C J-Lead SMD
Search Keywords: MC102521504JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:MC102521504JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Value:1.5 MOhm
-
Power Rating:1.5 W
-
Tolerance:5 %
-
Case Size:N/A
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 180 °C
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
125
$5.75
250
$3.54
375
$2.80
500 +
$2.74
Click for Quote
Log in
to unlock special pricing