- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- LP055224A
LP055224A
Ohmite
SuperCap - 0.22F - Typical ESR@1kHz: 5–10 ohms - Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SuperCap - 0.22F - Typical ESR@1kHz: 5–10 ohms - Through Hole
Search Keywords: LP055224A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LP055224A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Dimension:mm2295
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$4.19
50
$3.41
160
$3.25
320
$3.16
640
$2.99
1,120
$2.98
2,560
$2.83
5,120 +
$2.79
Click for Quote
Log in
to unlock special pricing