- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- LP055105A
LP055105A
Ohmite
SuperCap - 1F - Typical ESR@1kHz: 1–3 ohms - Through Hole
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SuperCap - 1F - Typical ESR@1kHz: 1–3 ohms - Through Hole
Search Keywords: LP055105A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:LP055105A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$6.17
100
$5.90
250
$5.64
500
$5.41
1,000
$5.27
2,500
$5.13
5,000 +
$5.06
Click for Quote
Log in
to unlock special pricing