- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- L25J22KE
Description
+
Res Wirewound 22K Ohm 5% 25W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L25J22KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:L25J22KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:25 W
-
Termination Style:Radial Lug
-
Resistance Value:22 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
37 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$31.05
10
$20.74
25
$18.27
50
$17.23
100
$16.64
250
$16.55
500 +
$16.47
Click for Quote
Log in
to unlock special pricing