Image is representational - see mfr. specs

L12J18KE

Ohmite

Res Wirewound 18K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BOX Paketleme
Certificate of Compliance Guarantee
tanım +
Res Wirewound 18K Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: L12J18KE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    L12J18KE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    12 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    18 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
5
8 Weeks Gemi olabilir 7.15.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
5
$9.64
25
$8.73
50
$8.34
100
$8.10
250
$7.66
500
$7.45
1.000 +
$7.36
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!