- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVF2512T2502FET
HVF2512T2502FET
Ohmite
Res 2512 25K Ohm 1% 1W ±100ppm/C Silicon Pad SMD T/R
Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Res 2512 25K Ohm 1% 1W ±100ppm/C Silicon Pad SMD T/R
Search Keywords: HVF2512T2502FET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVF2512T2502FET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,288
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.67
25
$1.64
50
$1.61
100
$1.57
500
$1.54
1,000 +
$1.51
Click for Quote
Log in
to unlock special pricing