- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC0603N5007KET
Description
+
Res Thick Film 0603 5G Ohm 10% 0.1W(1/10W) ±1000ppm/°C Pad SMD T/R
Search Keywords: HVC0603N5007KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC0603N5007KET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 GOhm
-
Power Rating:0.1 (1/10) W
-
Tolerance:10 %
-
Case Size:0603
-
Temperature Coefficient:±1000 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.33
100
$5.09
250
$4.87
500
$4.67
1,000
$4.55
3,000
$4.19
5,000 +
$3.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments