- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- HVC0402T5004JET
Description
+
Res Thick Film 0402 5M Ohm 5% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
Search Keywords: HVC0402T5004JET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:HVC0402T5004JET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:0.05 (1/20) W
-
Tolerance:5 %
-
Case Size:0402
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.062
500
$1.015
1,000
$0.971
3,000
$0.863
5,000
$0.773
8,000
$0.771
10,000
$0.763
15,000 +
$0.761
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments