- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- GW10J5K00E
Description
+
Res Wirewound 5K Ohm 5% 10W ±100ppm/°C Solder Lug Flange Mount
Search Keywords: GW10J5K00E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:GW10J5K00E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Technology:Wirewound
-
Case Style:N/A
-
Mounting:Flange Mount
-
Power Rating:10 W
-
Termination Style:Solder
-
Resistance Value:5 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
Order Increment:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
125
$7.67
250
$4.72
375
$3.74
500 +
$3.66
Click for Quote
Log in
to unlock special pricing