help desk software
Image is representational - see mfr. specs

FCSL76R025DER

Ohmite

Res Metal Foil 1530 0.025 Ohm 0.5% 3Wide Terminal SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Res Metal Foil 1530 0.025 Ohm 0.5% 3Wide Terminal SMD T/R
Search Keywords: FCSL76R025DER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    FCSL76R025DER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Resistance Value:
    25 mOhm
  • Power Rating:
    3 W
  • Tolerance:
    0.5 %
  • Case Size:
    1530
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks can ship 8/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.750
1,000
$0.716
3,000
$0.658
5,000
$0.648
8,000
$0.623
10,000
$0.573
15,000
$0.565
25,000 +
$0.526
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments