- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL76R020DER
Description
+
Res Metal Foil 1530 0.02 Ohm 0.5% 3Wide Terminal SMD T/R
Search Keywords: FCSL76R020DER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL76R020DER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:20 MOhm
-
Power Rating:3 W
-
Tolerance:0.5 %
-
Case Size:1530
-
Temperature Coefficient:N/A
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,960
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.5880
1,000
$0.5746
3,000
$0.5510
5,000
$0.5496
8,000
$0.5297
10,000
$0.4873
15,000
$0.4843
25,000 +
$0.4505
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments