- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL64R005FER
Description
+
Res Metal Foil 1225 0.005 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL64R005FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL64R005FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:5 mOhm
-
Power Rating:2 W
-
Tolerance:1 %
-
Case Size:1225
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
546
Ships today, if you order in
Buy all 546 in-stock or the regular minimum order quantity of 1000
Stock lot only:
546
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$0.5452
1,000
$0.4956
3,000
$0.4931
5,000
$0.4605
8,000
$0.4582
10,000
$0.4426
15,000
$0.4394
25,000 +
$0.4372
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments