- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- FCSL32R005FER
Description
+
Res Metal Foil 0612 0.005 Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R
Search Keywords: FCSL32R005FER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:FCSL32R005FER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:5 mOhm
-
Power Rating:1.5 W
-
Tolerance:111364%
-
Case Size:061211341
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2500
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.1988
5,000
$0.1652
10,000
$0.1513
25,000
$0.1401
50,000
$0.1345
100,000
$0.1342
150,000 +
$0.1338
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments