help desk software
Image is representational - see mfr. specs

F30J200E

Ohmite

Res Wirewound 200 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 200 Ohm 5% 30W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F30J200E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    F30J200E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Wirewound
  • Case Style:
    Vitreous Enamel
  • Mounting:
    Bolt-On
  • Power Rating:
    30 W
  • Termination Style:
    Radial Lug
  • Resistance Value:
    200 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±260 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 6/19/26
Backorder
Price (USD)
Qty
Unit Price
5
$17.68
10
$16.86
25
$16.36
50
$15.88
100
$15.01
250
$14.61
500 +
$14.42
Click for Quote
Log in to unlock special pricing