- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F30J15RE
Ohmite
F30J15RE
Res Wirewound 15 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 15 Ohm 5% 30W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F30J15RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F30J15RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:30 W
-
Termination Style:Radial Lug
-
Resistance Value:15 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is F30J15RE RoHS compliant?
Yes, F30J15RE is RoHS compliant.
What is the lead time for F30J15RE?
The standard lead time for F30J15RE is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
283
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$16.48
10
$16.04
25
$15.46
50
$15.02
100
$14.58
250
$14.00
500 +
$13.56
Click for Quote
Log in
to unlock special pricing