- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- F10J1K25E
Ohmite
F10J1K25E
Res Wirewound 1.25K Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 1.25K Ohm 5% 10W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: F10J1K25E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:F10J1K25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:10 W
-
Termination Style:Radial Lug
-
Resistance Value:1.25 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±260 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is F10J1K25E RoHS compliant?
Yes, F10J1K25E is RoHS compliant.
What is the lead time for F10J1K25E?
The standard lead time for F10J1K25E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10
$11.11
30
$10.77
50
$10.28
100
$9.99
250
$9.44
500
$9.19
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing