- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EY103KE
Description
+
Res Ceramic Composition 10K Ohm 10% 2.5W -1500ppm/°C to -900ppm/°C Conformal Coated AXL
Search Keywords: EY103KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EY103KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:2.5 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-1500 to -900 ppm/°C
-
Operating Temperature:-40 to 110 °C
-
Packaging:N/A
-
Dimension:46.2 x 9.4 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
33 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2.19
25
$2.14
50
$2.10
100
$2.06
500
$2.02
1,000 +
$1.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments