- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- EVRT170ENR22KE
Description
+
Res Wirewound 0.22 Ohm 10% 200W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
Search Keywords: EVRT170ENR22KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:EVRT170ENR22KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Technology:Wirewound
-
Case Style:Vitreous Enamel
-
Mounting:Bolt-On
-
Power Rating:200 W
-
Termination Style:Radial Lug
-
Resistance Value:220 mOhm
-
Tolerance:10 %
-
Temperature Coefficient:±400 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$35.38
5
$33.34
10
$32.83
25
$24.25
50
$23.60
100
$23.54
250 +
$23.16
Click for Quote
Log in
to unlock special pricing